Part Details for 960-23-15-D-AB-0 by Wakefield-Vette
Overview of 960-23-15-D-AB-0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 960-23-15-D-AB-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9204
|
Newark | Heat Sink, Aluminium Alloy, 0.59", Bga, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:23.5Mm, External Height - Metric:14.99Mm, External Length - Metric:24Mm, External Diameter - Metric:- Rohs Compliant: Yes |Wakefield Thermal 960-23-15-D-AB-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $5.0000 | Buy Now |
DISTI #
345-1789-ND
|
DigiKey | HEATSINK 23X15MM DIA PUSH PIN Min Qty: 1 Lead time: 14 Weeks Container: Box |
397 In Stock |
|
$3.5057 / $5.1200 | Buy Now |
DISTI #
567-960-23-15-D-AB-0
|
Mouser Electronics | Heat Sinks BGA Heat Sink, 23x15mm, Diagonal Plastic Push Pin RoHS: Compliant | 0 |
|
$3.5000 / $4.0400 | Order Now |
DISTI #
74654333
|
RS | HEATSINK 23X15MM DIAGONAL PLASTIC PUSH PIN | Wakefield 960-23-15-D-AB-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $6.9400 | Buy Now |
DISTI #
960-23-15-D-AB0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005950108
|
Sager | Heat Sinks BGA Heat Sink, 23x15mm, Diagonal Plastic Push Pin Min Qty: 400 | 0 |
|
$3.2500 / $3.8100 | Buy Now |