Part Details for 960-31-18-F-AB-0 by Wakefield-Vette
Overview of 960-31-18-F-AB-0 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 960-31-18-F-AB-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9271
|
Newark | Heat Sink, Aluminium Alloy, 0.71", Bga, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:31.5Mm, External Height - Metric:18.03Mm, External Length - Metric:32Mm, External Diameter - Metric:- Rohs Compliant: Yes |Wakefield Thermal 960-31-18-F-AB-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 | Buy Now |
DISTI #
345-1853-ND
|
DigiKey | HEATSINK 31X18MM FRONT PUSH PIN Min Qty: 1 Lead time: 14 Weeks Container: Box |
15 In Stock |
|
$6.2540 / $6.4300 | Buy Now |
DISTI #
74654400
|
RS | HEATSINK 31X18MM FRONT PLASTIC PUSH PIN | Wakefield 960-31-18-F-AB-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $8.9400 | Buy Now |
DISTI #
960-31-18-F-AB0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005950175
|
Sager | Heat Sinks BGA Heat Sink, 31x18mm, Front Plastic Push Pin Min Qty: 400 | 0 |
|
$4.1800 / $4.9100 | Buy Now |