Part Details for 96001 by LAPP KABEL
Overview of 96001 by LAPP KABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65496-001 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10130796-001LF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 25mm. | |
10124096-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 56P24S |
Price & Stock for 96001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0260
|
Newark | Single Wire, Black, 328Ft, 300V, Jacket Rohs Compliant: Yes :Ptfe, Jacket Color:Bl K, Wire Gauge:-, Conductor Area Csa:-, Reel Length (Imperial):328Ft, R L Length (Metric):100M, |Lapp Kabel 96001 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Date Code: 0 Container: SPOOL | 1 |
|
$215.0000 | Buy Now |