Part Details for 960190042 by Wurth Elektronik
Overview of 960190042 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 960190042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5894
|
Newark | Spacer, Round, Polyamide, 19Mm, Spacer Type:Round, Spacer Material:Nylon (Polyamide), Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:19Mm, Product Range:Wa-Sparo Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 960190042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 457 |
|
$0.1840 / $0.3120 | Buy Now |
DISTI #
732-960190042-ND
|
DigiKey | ROUND PLASTIC SPACER L:19,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$0.1770 / $0.3000 | Buy Now |
DISTI #
710-960190042
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L19mm ID3.2mm ED6mm RoHS: Compliant | 0 |
|
$0.1760 / $0.3000 | Order Now |
DISTI #
2987731
|
element14 Asia-Pacific | SPACER, ROUND, POLYAMIDE, 19MM RoHS: Compliant Min Qty: 1 Container: Each | 457 |
|
$0.3064 / $0.3431 | Buy Now |
DISTI #
2987731
|
Farnell | SPACER, ROUND, POLYAMIDE, 19MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 457 |
|
$0.3224 / $0.3512 | Buy Now |
Part Details for 960190042
960190042 CAD Models
960190042 Part Data Attributes
|
960190042
Wurth Elektronik
Buy Now
|
Compare Parts:
960190042
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |