Part Details for 96033 by Goobay
Overview of 96033 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4-3/10/3BK
|
TME | Cable, CEE 7/7 (E/F) plug angled,wires, PVC, 3m, black, 10A, 250V Min Qty: 1 | 21 |
|
$5.5300 / $8.8400 | Buy Now |