Part Details for 96046122569 by Littelfuse Inc
Overview of 96046122569 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 96046122569
96046122569 CAD Models
96046122569 Part Data Attributes
|
96046122569
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
96046122569
Littelfuse Inc
Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | IEC | |
Height | 12.5 mm | |
Isolation Voltage | 1250 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.5 mm |