Part Details for 96046323379 by Littelfuse Inc
Overview of 96046323379 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 96046323379
96046323379 CAD Models
96046323379 Part Data Attributes
|
96046323379
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
96046323379
Littelfuse Inc
Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 12.5 mm | |
Isolation Voltage | 1875 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.5 mm |