Part Details for 9605R1.7KL2.0 by BEI Sensors
Overview of 9605R1.7KL2.0 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9605R1.7KL2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3608
|
Newark | Linear Position Sensor, 1.7K, 0.25W Rohs Compliant: Yes |Sensata/bei Sensors 9605R1.7KL2.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5600 / $45.1700 | Buy Now |
DISTI #
1724-1226-ND
|
DigiKey | SENSOR LINEAR 12.7MM SOLDER LUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
128 In Stock |
|
$40.7250 / $43.4300 | Buy Now |
DISTI #
70029143
|
RS | Sensor, Linear, +/-2%, 0.5 in., 0.56 in. +/- 0.015 in., 14.4 Oz. (Max.), +/- 25% | Sensata - BEI Sensors 9605R1.7KL2.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 46 |
|
$42.1300 / $43.4300 | Buy Now |
DISTI #
BEI9605R1.7KL2.0
|
Heilind Electronics | POTENTIOMETER | Americas - 3 in Stock |
|
$42.9102 / $46.9152 | Buy Now |
|
Onlinecomponents.com | Potentiometer RoHS: Compliant |
281 In Stock |
|
$39.1300 / $44.7700 | Buy Now |
DISTI #
BEI9605R1.7KL2.0
|
Interstate Connecting Components | POTENTIOMETER | 1 |
|
$42.9102 / $46.9152 | Buy Now |
DISTI #
4069509
|
element14 Asia-Pacific | LINEAR POSITION SENSOR, 1.7K, 0.25W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.3247 / $45.6393 | Buy Now |
DISTI #
4069509
|
Farnell | LINEAR POSITION SENSOR, 1.7K, 0.25W RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$54.8210 / $85.6509 | Buy Now |
|
Master Electronics | Potentiometer RoHS: Compliant |
281 In Stock |
|
$39.1300 / $44.7700 | Buy Now |
|
Neutron USA | Linear Position Sensor, Linear R: 0-12.70mm, 1.7K OHM, Linearity: ± 1.0% | 50 |
|
$94.9900 | Buy Now |
Part Details for 9605R1.7KL2.0
9605R1.7KL2.0 CAD Models
9605R1.7KL2.0 Part Data Attributes
|
9605R1.7KL2.0
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
9605R1.7KL2.0
BEI Sensors
Potentiometric Conductive Plastic Sensor, 10mm Max, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Body Breadth | 7.9 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 1 % | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Surface Mount | NO | |
Termination Type | LUG |