Part Details for 9609 060100 by Belden Inc
Overview of 9609 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9609 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4045
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Belden 9609 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$377.8500 / $407.0900 | Buy Now |
DISTI #
BEL1870-100-ND
|
DigiKey | CABLE 4COND 24AWG CHROME SHLD Min Qty: 100 Lead time: 6 Weeks Container: Spool |
900 In Stock |
|
$3.1121 / $3.6800 | Buy Now |
DISTI #
566-9609-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4C SHIELD 100ft SPOOL CHROME RoHS: Compliant | 3 |
|
$342.7000 / $342.7100 | Buy Now |
DISTI #
70005264
|
RS | Multiconductor Cable, 4C/24AWG, 7x32, TC, PVC ins, Foil&Braid, Chrome PVC | Belden 9609 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 2 |
|
$318.7200 / $342.7100 | Buy Now |
DISTI #
9609.060100
|
TME | Wire, 4x24AWG, RS232, stranded, Cu, PVC, chrome, 30m, CPR: Eca, 300V Min Qty: 5 | 0 |
|
$6.0800 / $9.3300 | RFQ |