Part Details for 961-002-N-G-0 by Glenair Inc
Overview of 961-002-N-G-0 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 961-002-N-G-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK5573
|
Newark | 961-002-N-G-0 |Glenair 961-002-N-G-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$108.8400 / $302.2700 | Buy Now |
DISTI #
631-961002NG0
|
Mouser Electronics | Multi-Conductor Cables COMMERCIAL RoHS: Compliant | 0 |
|
$141.2900 / $199.6600 | Order Now |
DISTI #
961-002-N-G-0
|
TTI | Multi-Conductor Cables COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
GLE961-002-N-G-0
|
Interstate Connecting Components | POWERTRIP | 0 |
|
$128.7360 / $310.9012 | Buy Now |
Part Details for 961-002-N-G-0
961-002-N-G-0 CAD Models
961-002-N-G-0 Part Data Attributes
|
961-002-N-G-0
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
961-002-N-G-0
Glenair Inc
Wire And Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Application | POWER | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 15.67 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -60 °C | |
Rated Current | 532 A | |
Rated Voltage | 3500 V | |
Resistance | 0.0003 Ω | |
Shielding | NO | |
Stranding | 4214X36 | |
Wire Gauge | 0 AWG | |
Wire and Cable Name | POWER CABLE |