Part Details for 9610 060100 by Belden Inc
Overview of 9610 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9610 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4048
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9610 060100 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 200 |
|
$429.9500 / $463.2200 | Buy Now |
DISTI #
BEL1871-100-ND
|
DigiKey | CABLE 5CON 24AWG CHROM SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
9 In Stock |
|
$385.1340 / $483.3600 | Buy Now |
DISTI #
566-9610-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 5C SHIELD 100ftSPOOL CHROME RoHS: Compliant | 5 |
|
$385.1300 / $388.4000 | Buy Now |
DISTI #
70005265
|
RS | Multiconductor Cable,5C/24AWG,7x32,TC, PVC ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 9610 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$444.6900 / $483.3600 | RFQ |
DISTI #
9610.060100
|
TME | Wire, 5x24AWG, RS232, stranded, Cu, PVC, chrome, 30m, CPR: Eca, 300V Min Qty: 5 | 0 |
|
$6.6900 / $10.2600 | RFQ |