Part Details for 9615 060100 by Belden Inc
Overview of 9615 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9615 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4063
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9615 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 600 |
|
$1,101.7600 / $1,187.0200 | Buy Now |
DISTI #
BEL1875-100-ND
|
DigiKey | CABLE 10 24AWG CHROME 30.5M Min Qty: 100 Lead time: 6 Weeks Container: Spool |
300 In Stock |
|
$9.0744 / $9.8030 | Buy Now |
DISTI #
566-9615-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 10C SHIELD 100ft SPOOL CHROME RoHS: Compliant | 3 |
|
$1,059.9400 | Buy Now |
DISTI #
70005270
|
RS | Multiconductor Cable,10C/24AWG,7x32,TC, PVC ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 9615 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,059.9400 | RFQ |
DISTI #
9615.060100
|
TME | Wire, 10x24AWG, RS232, stranded, Cu, PVC, chrome, 30m, CPR: Eca, 300V Min Qty: 5 | 0 |
|
$9.4000 / $14.4100 | RFQ |