There are no models available for this part yet.
Overview of 9616DM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9616DM by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | Line Driver, 3 Driver, 14 Pin, Ceramic, DIP | 3 |
|
$13.5000 / $18.0000 | Buy Now |
CAD Models for 9616DM by Fairchild Semiconductor Corporation
Part Data Attributes for 9616DM by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
High Level Input Current-Max
|
0.00004 A
|
Input Characteristics
|
GATED
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232-C; V.24; MIL-STD-188C
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.4945 mm
|
Number of Functions
|
3
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
10 V
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
13.2 V
|
Supply Voltage-Min
|
10.8 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 9616DM
This table gives cross-reference parts and alternative options found for 9616DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9616DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1488EESD+T | Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | 9616DM vs MAX1488EESD+T |
SN75188DRE4 | Quadruple Line Driver 14-SOIC 0 to 70 | Texas Instruments | 9616DM vs SN75188DRE4 |
SN75C188DG4 | QUAD LINE DRIVER, PDSO14, GREEN, PLASTIC, MS012AB, SOIC-14 | Texas Instruments | 9616DM vs SN75C188DG4 |
DS14C88MX/NOPB | Quad CMOS Line Driver 14-SOIC 0 to 70 | Texas Instruments | 9616DM vs DS14C88MX/NOPB |
SN75150JG-00 | LINE DRIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | 9616DM vs SN75150JG-00 |
MC1488MG | Quad Line Driver (EIA-232D), SOEIAJ-14, 50-TUBE | onsemi | 9616DM vs MC1488MG |
SN75188DRG4 | Quadruple Line Driver 14-SOIC 0 to 70 | Texas Instruments | 9616DM vs SN75188DRG4 |
MAX1488ECSD+ | Line Driver, 4 Func, 1 Driver, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | Maxim Integrated Products | 9616DM vs MAX1488ECSD+ |
MC1488D1013TR | QUAD LINE DRIVER, PDSO14, SOP-14 | STMicroelectronics | 9616DM vs MC1488D1013TR |
MC1488N-10 | LINE DRIVER, PDIP14 | Texas Instruments | 9616DM vs MC1488N-10 |