Part Details for 962-009-030R121 by NorComp
Overview of 962-009-030R121 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 962-009-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5773
|
Newark | D Sub Backshell, 90Deg, Size De, Product Range:Armor 962 Series, D Sub Shell Size:De, Cable Exit Angle:90°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 962-009-030R121 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $7.7400 | Buy Now |
DISTI #
NOR1822-ND
|
DigiKey | CONN BACKSHELL 9P 90DEG SHLD SLV Min Qty: 1 Lead time: 24 Weeks Container: Bag |
60 In Stock |
|
$4.8058 / $10.1400 | Buy Now |
DISTI #
636-962-009-030R121
|
Mouser Electronics | D-Sub Backshells 9P R/A DIE CAST BACKSHELL LOWPROFILE RoHS: Compliant | 0 |
|
$4.8000 / $9.1700 | Order Now |
DISTI #
TEX962-009-030R121
|
Heilind Electronics | 9 POS R/A BACKSHL,DIECAST LOW PROFILE | Americas - 114 in Stock |
|
$5.7667 / $7.3618 | Buy Now |
|
Onlinecomponents.com | Hood Kit 90° 9 Shell Size Nickel Zinc Die Cast RoHS: Compliant |
62 In Stock |
|
$5.3300 / $8.7400 | Buy Now |
DISTI #
TEX962-009-030R121
|
Interstate Connecting Components | 9 POS R/A BACKSHL,DIECAST LOW PROFILE | 23 |
|
$5.7667 / $7.3618 | Buy Now |
|
Master Electronics | Hood Kit 90° 9 Shell Size Nickel Zinc Die Cast RoHS: Compliant |
62 In Stock |
|
$5.3300 / $8.7400 | Buy Now |
Part Details for 962-009-030R121
962-009-030R121 CAD Models
962-009-030R121 Part Data Attributes
|
962-009-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
962-009-030R121
NorComp
Connector Accessory, Backshell, Zinc Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | ABS | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |