Part Details for 962-025-030R121 by NorComp
Overview of 962-025-030R121 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 962-025-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5774
|
Newark | D Sub Backshell, 90Deg, Size Db, Product Range:Armor 962 Series, D Sub Shell Size:Db, Cable Exit Angle:90°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 962-025-030R121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2000 / $13.2200 | Buy Now |
DISTI #
NOR1823-ND
|
DigiKey | CONN BACKSHELL 25POS 90DEG SHLD Min Qty: 1 Lead time: 24 Weeks Container: Bag |
329 In Stock |
|
$6.6658 / $13.9600 | Buy Now |
DISTI #
636-962-025-030R121
|
Mouser Electronics | D-Sub Backshells D-Sub Backshell 25 / 44 HD Position Right Angle RoHS: Compliant | 96 |
|
$6.6600 / $12.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3300 / $11.2000 | Buy Now |