Part Details for 962-40323-03 by ept Connectors
Overview of 962-40323-03 by ept Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-323LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S Vertical Receptacle. | |
RJE031640323 | Amphenol Communications Solutions | Modular Jack - 6P4C, Right Angle, Low Profile, Single Port, No Shield, With Panel Stops |
Price & Stock for 962-40323-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 8 |
|
Buy Now |
Part Details for 962-40323-03
962-40323-03 CAD Models
962-40323-03 Part Data Attributes
|
962-40323-03
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
962-40323-03
ept Connectors
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit and Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 962-40323-03
This table gives cross-reference parts and alternative options found for 962-40323-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 962-40323-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71988-664 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 962-40323-03 vs 71988-664 |
E842-812-6403-334H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 962-40323-03 vs E842-812-6403-334H |
MK21764G | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 962-40323-03 vs MK21764G |
842-812-6437-3AAH | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 962-40323-03 vs 842-812-6437-3AAH |
E842-812-6444-334 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 962-40323-03 vs E842-812-6444-334 |
842-812-6410-118H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 962-40323-03 vs 842-812-6410-118H |
842-812-6423-318 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 962-40323-03 vs 842-812-6423-318 |
PSSHSM-532-D-06-GT-AP-LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 962-40323-03 vs PSSHSM-532-D-06-GT-AP-LF |
E842-812-6409-634H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 962-40323-03 vs E842-812-6409-634H |
15-45-3864 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | 962-40323-03 vs 15-45-3864 |