Part Details for 962160-1 by TE Connectivity
Overview of 962160-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for 962160-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0830
|
Newark | Ac Power Plugs & Receptacles Adapter F Wellrohr |Amp Te Connectivity 962160-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$8.3300 | Buy Now |
DISTI #
2266-962160-1-ND
|
DigiKey | ADAPTER F WELLROHR Min Qty: 10 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
137 In Stock |
|
$7.5300 / $7.8100 | Buy Now |
DISTI #
962160-1-ND
|
DigiKey | ADAPTER F WELLROHR Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4999 | Buy Now |
DISTI #
962160-1
|
Avnet Americas | Connector Accessories Adapter - Bulk (Alt: 962160-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$6.0430 / $7.2721 | Buy Now |
DISTI #
571-962160-1
|
Mouser Electronics | AC Power Plugs & Receptacles ADAPTER F WELLROHR RoHS: Compliant | 0 |
|
$7.4900 / $8.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$6.0300 | Buy Now |
DISTI #
AMP962160-1
|
Heilind Electronics | ADAPTER F WELLROHR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ADAPTER F WELLROHR RoHS: Compliant |
137 Partner Stock |
|
$4.4400 / $9.0100 | Buy Now |
DISTI #
962160-1
|
Avnet Americas | Connector Accessories Adapter - Bulk (Alt: 962160-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$6.0430 / $7.2721 | Buy Now |
DISTI #
962160-1
|
Avnet Americas | Connector Accessories Adapter - Bulk (Alt: 962160-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$6.0430 / $7.2721 | Buy Now |
Part Details for 962160-1
962160-1 CAD Models
962160-1 Part Data Attributes
|
962160-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962160-1
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |