-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 374 REC 4-6 MM2 0.5X0.27 PLAIN CUSN4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0085
|
Newark | Faston Steckh 9,5 |Amp Te Connectivity 962833-1 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.3920 | Buy Now |
DISTI #
A136905CT-ND
|
DigiKey | CONN QC RCPT 10-11AWG 0.375 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4789 In Stock |
|
$0.2844 / $0.5900 | Buy Now |
DISTI #
962833-1
|
Avnet Americas | Quick Disconnect Terminal 10-11.5AWG F 28mm Strip - Tape and Reel (Alt: 962833-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2821 / $0.3185 | Buy Now |
DISTI #
571-962833-1
|
Mouser Electronics | Terminals RECPT 9.53 x 1.22 mm RoHS: Compliant | 1400 |
|
$0.2840 / $0.3420 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1400 Package Multiple: 1400 Lead time: 29 Weeks | 0 |
|
$0.2750 | Buy Now |
DISTI #
AMP962833-1
|
Heilind Electronics | FF 374 REC 4-6 MM2 0.5X0.27 PL | Americas - 0 in Stock |
|
$0.3346 / $0.3501 | Buy Now |
|
Onlinecomponents.com | FF 374 REC 4-6 MM2 0.5X0.27 PLAIN CUSN4 RoHS: Compliant |
100 In Stock |
|
$0.2914 / $0.4166 | Buy Now |
DISTI #
962833-1
|
TTI | Terminals RECPT 9.53 x 1.22 mm Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2760 / $0.3310 | Buy Now |
DISTI #
AMP962833-1
|
Interstate Connecting Components | FF 374 REC 4-6 MM2 0.5X0.27 PL | 0 |
|
$0.3346 / $0.3501 | Buy Now |
DISTI #
962833-1
|
Avnet Abacus | Quick Disconnect Terminal 10-11.5AWG F 28mm Strip (Alt: 962833-1) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962833-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962833-1
TE Connectivity
FF 374 REC 4-6 MM2 0.5X0.27 PLAIN CUSN4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6.63 mm2 | |
Wire Gauge | 9 AWG |