-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 374 REC 1-2.5 MM2 PLAIN CUSN4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H5687
|
Newark | Faston Steckh 9,5 Rohs Compliant: Yes |Amp Te Connectivity 962835-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$0.6610 / $0.9150 | Buy Now |
DISTI #
75AJ3581
|
Newark | Female Disconnect, 9.53Mm, 17-13Awg Rohs Compliant: Yes |Amp Te Connectivity 962835-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7940 / $0.9330 | Buy Now |
DISTI #
A111665CT-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.375 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5480 In Stock |
|
$0.4654 / $0.8900 | Buy Now |
DISTI #
962835-1
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG F 28mm Strip - Tape and Reel (Alt: 962835-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.4691 / $0.5138 | Buy Now |
DISTI #
96H5687
|
Avnet Americas | Quick Disconnect Terminal 13-17AWG F 28mm Strip - Bulk (Alt: 96H5687) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 249 Partner Stock |
|
$0.6610 | Buy Now |
DISTI #
571-962835-1
|
Mouser Electronics | Terminals FASTON STECKH 9.5 RoHS: Compliant | 3423 |
|
$0.5000 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.4490 | Buy Now |
DISTI #
AMP962835-1
|
Heilind Electronics | FASTON STECKH 9,5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 374 REC 1-2.5 MM2 PLAIN CUSN4 RoHS: Compliant |
12311 In Stock |
|
$0.4400 / $0.4946 | Buy Now |
DISTI #
36205006
|
Verical | Quick Disconnect Terminal 13-17AWG Phosphor Bronze RCP 28mm T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.4900 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962835-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962835-1
TE Connectivity
FF 374 REC 1-2.5 MM2 PLAIN CUSN4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |