-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 374 REC 1-2.5 MM2 0.5 X 0.27 TP CUSN4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3582
|
Newark | Female Disconnect, 9.53Mm, 17-13Awg Rohs Compliant: Yes |Amp Te Connectivity 962835-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3590 |
|
$0.5430 / $0.6900 | Buy Now |
DISTI #
17H0072
|
Newark | Ff Steckhuelse 9,5 Rohs Compliant: Yes |Amp Te Connectivity 962835-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 | Buy Now |
DISTI #
A131139CT-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.375 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7583 In Stock |
|
$0.3583 / $0.7100 | Buy Now |
DISTI #
962835-3
|
Avnet Americas | Quick Disconnect Terminal 13.5-17AWG F 28mm Tin Strip - Tape and Reel (Alt: 962835-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 33 Weeks, 4 Days Container: Reel | 0 |
|
$0.3611 / $0.3955 | Buy Now |
DISTI #
571-962835-3
|
Mouser Electronics | Terminals FF STECKHUELSE 9 5 RoHS: Compliant | 4503 |
|
$0.3840 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.3380 | Buy Now |
DISTI #
AMP962835-3
|
Heilind Electronics | FF STECKHUELSE 9,5 | Americas - 0 in Stock |
|
$0.4215 / $0.4278 | Buy Now |
|
Onlinecomponents.com | FF 374 REC 1-2.5 MM2 0.5 X 0.27 TP CUSN4 RoHS: Compliant |
2500 In Stock 6000 On Order |
|
$0.3368 / $0.4000 | Buy Now |
DISTI #
962835-3
|
TTI | Terminals FF STECKHUELSE 9 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3480 / $0.4000 | Buy Now |
DISTI #
AMP962835-3
|
Interstate Connecting Components | FF STECKHUELSE 9,5 | 0 |
|
$0.4215 / $0.4278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962835-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962835-3
TE Connectivity
FF 374 REC 1-2.5 MM2 0.5 X 0.27 TP CUSN4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.094 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.62 mm2 | |
Material | PHOSPHOR BRONZE | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |