There are no models available for this part yet.
Overview of 962875-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | |
5962-8757102YA | Analog Devices | TRANSUCER IC | |
5962-8757101XA | Analog Devices | TEMP TRANSDUCER IC |
Price & Stock for 962875-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R4334
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Micro-Timer Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Micro-Timer Ii Series Connectorsrohs Compliant: Yes |Amp Te Connectivity 962875-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13794 |
|
$0.2620 / $0.3330 | Buy Now | |
DISTI #
35X2895
|
Newark | Contact, Micro-Timer Ii Series, Socket, 24 Awg, 20 Awg, Crimp, Copper, Tin Rohs Compliant: Yes |Amp Te Connectivity 962875-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.1860 | Buy Now | |
DISTI #
A123069CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35066 In Stock |
|
$0.1429 / $0.3200 | Buy Now | |
DISTI #
962875-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962875-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 407080 Factory Stock |
|
$0.1406 | Buy Now | |
DISTI #
571-962875-1
|
Mouser Electronics | Automotive Connectors MICRO-P-TIMER KONT Reel of 4000 RoHS: Compliant | 16000 |
|
$0.1540 / $0.1850 | Buy Now | |
DISTI #
571-962875-1-CT
|
Mouser Electronics | Automotive Connectors MICRO-P-TIMER KONT Cut Strip of 100 RoHS: Compliant | 2700 |
|
$0.2620 | Buy Now | |
DISTI #
571-962875-1-MR
|
Mouser Electronics | Automotive Connectors MICRO-P-TIMER KONT Reel of 1000 RoHS: Compliant | 2000 |
|
$0.2180 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1378 | Buy Now | ||
DISTI #
AMP962875-1
|
Heilind Electronics | MT2 REC 1.6 CONTACT SWS SN 962875-1 / 4000PCS PER REEL | Americas - 0 in Stock |
|
$0.1682 / $0.1707 | Buy Now | |
Onlinecomponents.com | MT2 REC 1.6 Contact SWS Sn RoHS: Compliant |
14274 In Stock |
|
$0.1487 / $0.1724 | Buy Now |
CAD Models for 962875-1 by TE Connectivity
Related Parts for 962875-1
-
962876-2Terminals and Terminal Blocks
-
SHR-09V-SHeaders and Edge Type Connectors
-
964971-1Assembly Items
-
1-1718333-1Combination Line Connectors
-
NTC-T107K6.3TRBFFixed Capacitors
-
03-06-1032Power Connectors
-
CR1206-FX-5761ELFFixed Resistors
-
SS310BRectifier Diodes
-
206838-1Other Circular Connectors