-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIMER 2 CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-962875-5CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14850 In Stock |
|
$0.1792 / $0.3200 | Buy Now |
DISTI #
962875-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962875-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2060 | Buy Now |
DISTI #
571-962875-5
|
Mouser Electronics | Automotive Connectors MICRO-TIM KONT EDS RoHS: Compliant | 12946 |
|
$0.1790 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1874 | Buy Now |
DISTI #
AMP962875-5
|
Heilind Electronics | MT2 REC 1.6 CONTACT SWS AU | Americas - 0 in Stock |
|
$0.2047 / $0.2321 | Buy Now |
|
Onlinecomponents.com | MT2 REC 1.6 Contact SWS Au RoHS: Compliant | 0 |
|
$0.1876 / $0.2289 | Buy Now |
DISTI #
84374859
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2310 | Americas - 120000 |
|
$0.1569 | Buy Now |
DISTI #
962875-5
|
TTI | Automotive Connectors MICRO-TIM KONT EDS Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.1890 | Buy Now |
DISTI #
AMP962875-5
|
Interstate Connecting Components | MT2 REC 1.6 CONTACT SWS AU | 0 |
|
$0.2047 / $0.2321 | Buy Now |
DISTI #
962875-5
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 962875-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962875-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962875-5
TE Connectivity
MICRO TIMER 2 CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Approvals | VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |