-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECK 2,8 SPEZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7535
|
Newark | Automotive Contact, Tab, Crimp, 20-17Awg, Product Range:Timer Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Timer Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 962883-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10241 |
|
$0.4250 / $0.5410 | Buy Now |
DISTI #
18AH1187
|
Newark | Automotive Contact, Tab, Crimp, 20-17Awg, Product Range:Timer Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp Timer Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 962883-2 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 4500 |
|
$0.3440 / $0.3730 | Buy Now |
DISTI #
17-962883-2CT-ND
|
DigiKey | CONN TAB 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13305 In Stock |
|
$0.2602 / $0.5200 | Buy Now |
DISTI #
962883-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962883-2) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 24 Weeks, 1 Days Container: Reel | 0 |
|
$0.2757 | Buy Now |
DISTI #
571-962883-2
|
Mouser Electronics | Automotive Connectors FLACHSTECK 2.8 SPEZ RoHS: Compliant | 0 |
|
$0.2600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 13500 Package Multiple: 13500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2510 | Buy Now |
DISTI #
AMP962883-2
|
Heilind Electronics | FLACHSTECK 2,8 SPEZ | Americas - 0 in Stock |
|
$0.2739 / $0.3107 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 17-20AWG T/R Automotive RoHS: Compliant | 0 |
|
$0.2584 / $0.7076 | Buy Now |
DISTI #
77309764
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 | Americas - 9000 |
|
$0.3568 / $0.3889 | Buy Now |
DISTI #
9628832-TEC
|
TME | 962883-2 Min Qty: 4500 | 9000 |
|
$0.3215 / $0.3396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962883-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962883-2
TE Connectivity
FLACHSTECK 2,8 SPEZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 20 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |