-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4mm2, COPPER FERROUS ALLOY, TIN FINISH, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-962907-2TR-ND
|
DigiKey | FLACHSTECK 4,8 SPEZ Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2664 | Buy Now |
DISTI #
962907-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962907-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2617 / $0.2955 | Buy Now |
DISTI #
571-962907-2
|
Mouser Electronics | Automotive Connectors FLACHSTECK 4,8 SPEZ RoHS: Compliant | 0 |
|
$0.2770 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2490 | Buy Now |
DISTI #
AMP962907-2
|
Heilind Electronics | FLACHSTECK 4,8 SPEZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FLACHSTECK 4,8 SPEZ RoHS: Compliant | 0 |
|
$0.2423 / $0.3357 | Buy Now |
DISTI #
AMP962907-2
|
Interstate Connecting Components | FLACHSTECK 4,8 SPEZ | 0 |
|
Buy Now | |
DISTI #
962907-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 962907-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FLACHSTECK 4,8 SPEZ RoHS: Compliant | 0 |
|
$0.2423 / $0.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962907-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962907-2
TE Connectivity
4mm2, COPPER FERROUS ALLOY, TIN FINISH, TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |