-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECK 4,8 SPEZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-962910-2-ND
|
DigiKey | FLACHSTECK 4,8 SPEZ Min Qty: 5100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4019 | Buy Now |
DISTI #
962910-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962910-2) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Container: Reel | 0 |
|
$0.3714 / $0.4068 | Buy Now |
DISTI #
571-962910-2
|
Mouser Electronics | Automotive Connectors FLACHSTECK 4,8 SPEZ RoHS: Compliant | 0 |
|
$0.3950 / $0.4160 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5100 Package Multiple: 5100 Container: Reel | 0Reel |
|
$0.3560 | Buy Now |
DISTI #
AMP962910-2
|
Heilind Electronics | TAB AS 4.8X0.8 CONTACT CF SWS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB AS 4.8x0.8 CONTACT CF SWS Sn | 0 |
|
$0.3659 / $0.7664 | Buy Now |
DISTI #
AMP962910-2
|
Interstate Connecting Components | TAB AS 4.8X0.8 CONTACT CF SWS | 0 |
|
Buy Now | |
DISTI #
962910-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 962910-2) RoHS: Compliant Min Qty: 3400 Package Multiple: 1700 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
962910-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 962910-2) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB AS 4.8x0.8 CONTACT CF SWS Sn | 0 |
|
$0.3659 / $0.7664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962910-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962910-2
TE Connectivity
FLACHSTECK 4,8 SPEZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 40 A | |
Safety Approval | DIN; IEC; VDE, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 11 AWG |