-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIMER 2 CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122189CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8019 In Stock |
|
$0.0980 / $0.2200 | Buy Now |
DISTI #
962942-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962942-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.1039 | Buy Now |
DISTI #
571-962942-1
|
Mouser Electronics | Automotive Connectors MICRO TIM BU-KONT Reel of 7000 RoHS: Compliant | 49000 |
|
$0.1030 / $0.1190 | Buy Now |
DISTI #
571-962942-1-CT
|
Mouser Electronics | Automotive Connectors MICRO TIM BU-KONT Cut Strip of 100 RoHS: Compliant | 7200 |
|
$0.1850 | Buy Now |
DISTI #
571-962942-1-MR
|
Mouser Electronics | Automotive Connectors MICRO TIM BU-KONT Reel of 1000 RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0Reel |
|
$0.0945 | Buy Now |
DISTI #
AMP962942-1
|
Heilind Electronics | MICRO TIM BU-KONT | Americas - 0 in Stock |
|
$0.1153 / $0.1170 | Buy Now |
|
Onlinecomponents.com | MT2 REC 1.6 Contact SRC Sn RoHS: Compliant |
48660 In Stock |
|
$0.0995 / $0.1190 | Buy Now |
DISTI #
962942-1
|
TTI | Automotive Connectors MICRO TIM BU-KONT Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 42000 In Stock |
|
$0.1400 / $0.1460 | Buy Now |
DISTI #
962942-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962942-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.1039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962942-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962942-1
TE Connectivity
MICRO TIMER 2 CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |