Part Details for 962982-1 (ALTERNATE: 962982-1) by TE Connectivity
Overview of 962982-1 (ALTERNATE: 962982-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 962982-1 (ALTERNATE: 962982-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70816670
|
RS | Size 2.5mm 40A Female Crimp Contact for use with Circular Connector | TE Connectivity 962982-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 231 |
|
$0.4020 / $0.6000 | Buy Now |