-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWS,MQS,CVTY DIA,4.0,GRY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1356
|
Newark | Single Wire Seal, Silicone, Grey, 4Mm, Accessory Type:Single Wire Seal, For Use With:Amp Mqs Series Automotive Connectors, Product Range:Mqs Series Rohs Compliant: Yes |Amp Te Connectivity 963142-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157136 |
|
$0.0430 / $0.0470 | Buy Now |
DISTI #
82AH0154
|
Newark | Single Wire Seal, Silicone, Grey Rohs Compliant: Yes |Te Connectivity 963142-2 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0640 / $0.0780 | Buy Now |
DISTI #
A142531-ND
|
DigiKey | SWS,MQS,CVTY DIA,4.0,GRY Min Qty: 1 Lead time: 21 Weeks Container: Bag |
384012 In Stock |
|
$0.0517 / $0.1000 | Buy Now |
DISTI #
963142-2
|
Avnet Americas | Connector Accessories Wire Seal Gray - Bag (Alt: 963142-2) Min Qty: 200000 Package Multiple: 200000 Container: Bag | 0 |
|
$0.0337 | Buy Now |
DISTI #
80AH1356
|
Avnet Americas | Connector Accessories Wire Seal Gray - Bulk (Alt: 80AH1356) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 157136 Partner Stock |
|
$0.0610 / $0.1040 | Buy Now |
DISTI #
571-963142-2
|
Mouser Electronics | Automotive Connectors SWS,MQS,CVTY DIA,4.0,GRY RoHS: Compliant | 207216 |
|
$0.0340 / $0.1200 | Buy Now |
DISTI #
72048552
|
RS | Connector, Sws, Mqs, Cvty Dia,4.0,Gry | TE Connectivity 963142-2 RoHS: Compliant Min Qty: 200000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0450 | RFQ |
|
Future Electronics | Micro Quadlok Series Connector Single Wire Seal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.0300 / $0.0318 | Buy Now |
DISTI #
AMP963142-2
|
Heilind Electronics | MQS DICHTSTOPFEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SWS,MQS,CVTY DIA,4.0,GRY RoHS: Compliant |
13070 In Stock |
|
$0.0374 / $0.0566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963142-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963142-2
TE Connectivity
SWS,MQS,CVTY DIA,4.0,GRY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |