-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DICHTUNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0959
|
Newark | Interface Seal, 16Pos, Connectors, Accessory Type:Interface Seal, For Use With:16 Position Junior Power Timer Housing Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 963216-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.4400 / $0.8700 | Buy Now |
DISTI #
74T0959
|
Avnet Americas | Connector Accessories Interface Seal Natural - Bulk (Alt: 74T0959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4740 / $0.6190 | Buy Now |
|
TE Connectivity | DICHTUNG Connector Seal & Plug Type: Facial Seal Primary Product Color: Natural Primary Product Material: Silicone Contains Lubricant: No Facial Seal Natural Silicone | Connector Seal & Cavity Plug | Part Number: 963216-1 | Internal Number: 963216-1 | TE Connectivity RoHS: Compliant Min Qty: 100 | 8563 |
|
$0.3100 / $1.2500 | Buy Now |
DISTI #
AMP963216-1
|
Heilind Electronics | DICHTUNG | Americas - 0 in Stock |
|
$0.4606 / $0.4674 | Buy Now |
DISTI #
AMP963216-1
|
Interstate Connecting Components | DICHTUNG | 0 |
|
$0.4606 / $0.4674 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14267 |
|
RFQ | |
DISTI #
963216-1
|
Avnet Abacus | Connector Accessories Interface Seal Natural (Alt: 963216-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 7000 |
|
Buy Now | |
DISTI #
963216-1
|
Avnet Abacus | Connector Accessories Interface Seal Natural (Alt: 963216-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 1006 |
|
$0.6156 / $1.0742 | Buy Now |
|
New Advantage Corporation | Connector Accessories Interface Seal Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.4733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963216-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963216-1
TE Connectivity
DICHTUNG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FLAT SEAL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | SILICONE | |
Used With | 963215 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.6 Nm (5.3 in-lbs) for the screw terminals on the 963216-1 connector.
Yes, the 963216-1 connector is designed to withstand vibrations and is suitable for use in high-vibration environments, such as in industrial or transportation applications.
The operating temperature range for the 963216-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 963216-1 connector meets the UL94-V0 flammability standards, making it suitable for use in applications where flammability is a concern.
The 963216-1 connector has a IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter (3.3 feet) for up to 30 minutes.