-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ20 37 SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
963307-000
|
Avnet Americas | TXR54AC00-2012AI - Bulk (Alt: 963307-000) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4528 / $106.4432 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$96.1100 | Buy Now |
DISTI #
RYCTXR54AC00-2012AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-2012AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AC00-2012AI RoHS: Compliant | 0 |
|
$91.4500 / $242.1200 | Buy Now |
DISTI #
RYCTXR54AC00-2012AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-2012AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR54AC00-2012AI RoHS: Compliant | 0 |
|
$91.4500 / $242.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963307-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963307-000
TE Connectivity
CONN BACKSHELL ADPT SZ20 37 SLVR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |