There are no models available for this part yet.
Overview of 96339 by Goobay
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93696-339LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 78 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 96339 by Goobay
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F.U/UTP6A-CU-050BL
|
TME | Patch cord, U/UTP, 6a, stranded, Cu, PVC, blue, 5m, 32AWG, flat cable Min Qty: 1 | 15 |
|
$3.0200 / $5.1800 | Buy Now |