-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EINZELLEITERDICHTNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4056
|
Newark | Connector Accessory, 18 Awg, Grey, Wire Seal Rohs Compliant: Yes |Amp Te Connectivity 963530-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 459540 |
|
$0.0320 / $0.0400 | Buy Now |
DISTI #
25H9557
|
Newark | Electromechanical Multifunction Timer, Accessory Type:Wire Seal, For Use With:Hdscs, Micro-Timer Ii & Multiple Contact Point (Mcp) Series Connectors, Product Range:-, Features:Micro-Timer Ii, (Mcp) Timer Contacts Rohs Compliant: Yes |Amp Te Connectivity 963530-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 459540 |
|
$0.0240 / $0.0260 | Buy Now |
DISTI #
A106781-ND
|
DigiKey | CONN CONTACT SEAL 1POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
332793 In Stock |
|
$0.0228 / $0.1000 | Buy Now |
DISTI #
963530-1
|
Avnet Americas | Connector Accessories Seal Plug Straight Gray - Bulk (Alt: 963530-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 18 |
|
$0.0187 | Buy Now |
DISTI #
25H9557
|
Avnet Americas | Connector Accessories Seal Plug Straight Gray - Bulk (Alt: 25H9557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
571-963530-1
|
Mouser Electronics | Automotive Connectors WIRE SEAL RoHS: Compliant | 307089 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
E02:0323_01948784
|
Arrow Electronics | Connector Accessories Seal Straight Silicone Gray Loose Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2341 | Europe - 196595 |
|
$0.0209 / $0.0920 | Buy Now |
DISTI #
V36:1790_07785002
|
Arrow Electronics | Connector Accessories Seal Straight Silicone Gray Loose Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2203 | Americas - 91909 |
|
$0.0220 / $0.0965 | Buy Now |
DISTI #
E02:0323_14385416
|
Arrow Electronics | Connector Accessories Seal Straight Silicone Gray Loose Min Qty: 7 Package Multiple: 1 Lead time: 29 Weeks | Europe - 7 |
|
$0.0209 / $0.0920 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series 1.4 to 1.9 mm Gray Single Wire Seal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 280000Bag |
|
$0.0120 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963530-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963530-1
TE Connectivity
EINZELLEITERDICHTNG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |