Part Details for 963711-2 by TE Connectivity
Overview of 963711-2 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 963711-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H9551
|
Newark | Connector Contact, Receptacle, Product Range:Micro-Timer Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Contact Plating:Tin Plated Contacts, For Use With:Timer Connectors, Wire Size Awg Min:- Rohs Compliant: Yes |Amp Te Connectivity 963711-2 RoHS: Compliant Min Qty: 240000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
42AJ7708
|
Newark | Micro Tim Receptacle Contact |Amp Te Connectivity 963711-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.5550 | Buy Now |
DISTI #
3937-963711-2-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$0.3800 | Buy Now |
DISTI #
A105122-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1677 | Buy Now |
DISTI #
963711-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 963711-2) RoHS: Compliant Min Qty: 240000 Package Multiple: 24000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
571-963711-2
|
Mouser Electronics | Automotive Connectors MICRO TIM RECEPTACLE CONTACT RoHS: Compliant | 10473 |
|
$0.1670 / $0.3500 | Buy Now |
DISTI #
70895950
|
RS | MICRO TIM RECEPTACLE CONTACT (1000 per box) | TE Connectivity 963711-2 RoHS: Compliant Min Qty: 240000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2260 / $0.2450 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 240000 Package Multiple: 24000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1617 | Buy Now |
DISTI #
AMP963711-2
|
Heilind Electronics | MICRO TIM RECEPTACLE CONTACT | Americas - 0 in Stock |
|
$0.1973 | Buy Now |
|
Onlinecomponents.com | MICRO TIM RECEPTACLE CONTACT RoHS: Compliant | Alternative Product Available |
|
$0.1701 / $0.4992 | Buy Now |
Part Details for 963711-2
963711-2 CAD Models
963711-2 Part Data Attributes
|
963711-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963711-2
TE Connectivity
1mm2, COPPER FERROUS ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH - TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0827 inch | |
Cable Entry-Min | 0.0472 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | BELLOWED CONTACT | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |