-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER 6,3MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-963755-1TR-ND
|
DigiKey | FLAT TAB 5.8X0.8 CONTACT CF SWS Min Qty: 7500 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1319 | Buy Now |
DISTI #
963755-1
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Reel - Tape and Reel (Alt: 963755-1) Min Qty: 7500 Package Multiple: 7500 Lead time: 40 Weeks, 5 Days Container: Reel | 0 |
|
$0.1316 / $0.1442 | Buy Now |
DISTI #
571-963755-1
|
Mouser Electronics | Automotive Connectors FLACHSTECKER 6,3MM RoHS: Compliant | 0 |
|
$0.1480 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 7500 Package Multiple: 7500 Lead time: 41 Weeks Container: Reel | 0Reel |
|
$0.1927 | Buy Now |
DISTI #
AMP963755-1
|
Heilind Electronics | FLAT TAB 5.8X0.8 CONTACT CF SW | Americas - 0 in Stock |
|
$0.1325 / $0.1583 | Buy Now |
|
Onlinecomponents.com | FLAT TAB 5.8x0.8 CONTACT CF SWS RoHS: Compliant | 0 |
|
$0.1179 / $0.1585 | Buy Now |
DISTI #
AMP963755-1
|
Interstate Connecting Components | FLAT TAB 5.8X0.8 CONTACT CF SW | 0 |
|
$0.1325 / $0.1583 | Buy Now |
DISTI #
963755-1
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount Reel (Alt: 963755-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FLAT TAB 5.8x0.8 CONTACT CF SWS RoHS: Compliant | 0 |
|
$0.1179 / $0.1585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963755-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963755-1
TE Connectivity
FLACHSTECKER 6,3MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 4 mm2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 13 AWG |