-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-963884-1TR-ND
|
DigiKey | JPT REC 2.8 CONTACT SRC Min Qty: 94500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1213 | Buy Now |
DISTI #
963884-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 963884-1) RoHS: Compliant Min Qty: 94500 Package Multiple: 10500 Container: Reel | 0 |
|
$0.1273 | Buy Now |
DISTI #
571-963884-1
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
DISTI #
571-963884-1-MR
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.1860 | Order Now |
DISTI #
571-963884-1-LP
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT RoHS: Compliant | 0 |
|
$0.2710 | Order Now |
DISTI #
571-963884-1-CT
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT "Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2230 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 94500 Package Multiple: 10500 Container: Reel | 0Reel |
|
$0.1158 | Buy Now |
DISTI #
AMP963884-1
|
Heilind Electronics | JPT REC 2.8 CONTACT SRC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JPT REC 2.8 Contact SRC RoHS: Compliant | 0 |
|
$0.1231 / $0.3460 | Buy Now |
DISTI #
963884-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 963884-1) RoHS: Compliant Min Qty: 94500 Package Multiple: 10500 Container: Reel | 0 |
|
$0.1273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963884-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963884-1
TE Connectivity
JUN-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.083 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |