Part Details for 963962-1 by TE Connectivity
Overview of 963962-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 963962-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
963962-1-ND
|
DigiKey | FF-FLACHSTECKER2,8 Min Qty: 201000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2086 | Buy Now |
DISTI #
963962-1
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG M 22.5mm 4mm Silver Loose Piece - Tape and Reel (Alt: 963962-1) RoHS: Compliant Min Qty: 201000 Package Multiple: 201000 Container: Reel | 0 |
|
RFQ | |
DISTI #
963962-1
|
Avnet Abacus | (Alt: 963962-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 963962-1
963962-1 CAD Models
963962-1 Part Data Attributes
|
963962-1
TE Connectivity
Buy Now
|
Compare Parts:
963962-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |