-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9641BCPZ-80 | Analog Devices | 14Bit 80Msps ADC w/JESD204A | |
AD9641BCPZ-155 | Analog Devices | 14Bit 155Msps ADC w/JESD204A | |
AD9641BCPZRL7-80 | Analog Devices | 14Bit 80Msps ADC w/JESD204A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T8708
|
Newark | Transipillar Htpi/10.0/19.0/M4/I-I/Plastic Bag |Schurter 9641.9300 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9290 / $1.2400 | Buy Now |
DISTI #
486-2451-ND
|
DigiKey | HEX STANDOFF M4 NYLON 19MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
107 In Stock |
|
$0.6175 / $0.8400 | Buy Now |
DISTI #
9641.9300
|
Avnet Americas | TRANSIPILLAR HTPI/10.0/19.0/M4/I-I - Bag (Alt: 9641.9300) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.6027 / $0.7067 | Buy Now |
DISTI #
693-9641.9300
|
Mouser Electronics | Standoffs & Spacers TRANSIPILLAR HTPI/ 10.0/19.0/M4/I-I RoHS: Compliant | 0 |
|
$0.6270 / $0.8400 | Order Now |
DISTI #
70598469
|
RS | TRANSIPILLAR HTPI/10.0/19.0/M4/I-I | Schurter 9641.9300 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6870 | Buy Now |
|
Onlinecomponents.com | TRANSIPILLAR HTPI/10.0/19.0/M4/I-I RoHS: Compliant | 0 |
|
$0.6370 / $0.9500 | Buy Now |
DISTI #
000000000005238407
|
Sager | Standoffs & Spacers TRANSIPILLAR HTPI/ 10.0/19.0/M4/I-I Min Qty: 200 | 0 |
|
$0.6253 / $0.7057 | Buy Now |
|
Master Electronics | TRANSIPILLAR HTPI/10.0/19.0/M4/I-I RoHS: Compliant | 0 |
|
$0.6370 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9641.9300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
9641.9300
Schurter Electronic Components
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Support Type | CONNECTOR ACCESSORY |