-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(964110-1) MAG-MATE KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0126
|
Newark | Mag-Mate Kontakt |Amp Te Connectivity 964110-1 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
A118021CT-ND
|
DigiKey | CONN MAG TERM 20-23AWG IDC Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9400 In Stock |
|
$0.1044 / $0.2300 | Buy Now |
DISTI #
964110-1
|
Avnet Americas | Tab Terminal 20-23AWG RCP 11mm 5.6mm Pre-Tin Reel/Carton - Bulk (Alt: 964110-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1104 | Buy Now |
DISTI #
571-964110-1
|
Mouser Electronics | Terminals MAG-MATE KONTAKT RoHS: Compliant | 29980 |
|
$0.1060 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.0981 | Buy Now |
DISTI #
AMP964110-1
|
Heilind Electronics | MAG-MATE KONTAKT | Americas - 0 in Stock |
|
$0.0933 / $0.1244 | Buy Now |
|
Onlinecomponents.com | MAG-MATE KONTAKT RoHS: Compliant | 0 |
|
$0.1034 / $0.2166 | Buy Now |
DISTI #
AMP964110-1
|
Interstate Connecting Components | MAG-MATE KONTAKT | 0 |
|
$0.0933 / $0.1244 | Buy Now |
DISTI #
964110-1
|
Avnet Abacus | (Alt: 964110-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE KONTAKT RoHS: Compliant | 0 |
|
$0.1034 / $0.2166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964110-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964110-1
TE Connectivity
(964110-1) MAG-MATE KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 20 AWG |