-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 TAB 0.2-0.5 MM2 .070 F PTP CUSN4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0145
|
Newark | Ff Flachstecker 2,8 |Amp Te Connectivity 964131-2 RoHS: Not Compliant Min Qty: 360000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 | Buy Now |
DISTI #
964131-2-ND
|
DigiKey | CONN QC TAB 20-24AWG 0.110 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7425 | Buy Now |
DISTI #
3937-964131-2TR-ND
|
DigiKey | CONN QC TAB 20-24AWG 0.110 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
964131-2
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG M 22.5mm 3.85mm Pre-Tin Strip - Tape and Reel (Alt: 964131-2) RoHS: Compliant Min Qty: 360000 Package Multiple: 6000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.7871 | Buy Now |
DISTI #
571-964131-2
|
Mouser Electronics | Automotive Connectors FF FLACHSTECKER 2,8 RoHS: Compliant | 0 |
|
$0.7690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7160 | Buy Now |
DISTI #
AMP964131-2
|
Heilind Electronics | FF FLACHSTECKER 2,8 | Americas - 0 in Stock |
|
$0.8735 | Buy Now |
|
Onlinecomponents.com | FF 110 TAB 0.2-0.5 MM2 .070 F PTP CUSN4 RoHS: Compliant | 0 |
|
$0.7530 / $2.2100 | Buy Now |
DISTI #
AMP964131-2
|
Interstate Connecting Components | FF FLACHSTECKER 2,8 | 0 |
|
$0.8735 | Buy Now |
DISTI #
964131-2
|
Avnet Abacus | Quick Disconnect Terminal 20-24AWG M 22.5mm 3.85mm Pre-Tin Strip (Alt: 964131-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964131-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964131-2
TE Connectivity
FF 110 TAB 0.2-0.5 MM2 .070 F PTP CUSN4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |