Part Details for 96415 by Wiha Quality Tools
Overview of 96415 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-809641500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 64 Positions, 2.54mm (0.100in) Pitch. | |
86964-155 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 96415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2585
|
Newark | Precision Ball End Hex 1.5 X 50Mm Rohs Compliant: Yes |Wiha 96415 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 | Buy Now |
DISTI #
431-1546-ND
|
DigiKey | SCREWDRIVER HEX 1.5MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$4.8804 / $5.2800 | Buy Now |
DISTI #
596-96415
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Ball End Hex 1.5 x 50mm | 7 |
|
$4.9100 / $5.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9800 / $8.5700 | Buy Now |