-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3587
|
Newark | Automotive Contact, Socket, Crimp, 13Awg Rohs Compliant: Yes |Amp Te Connectivity 964202-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13700 |
|
$0.1860 | Buy Now |
DISTI #
17H0131
|
Newark | Std-Timer Kontakt Rohs Compliant: Yes |Amp Te Connectivity 964202-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
A104121CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40273 In Stock |
|
$0.0834 / $0.2500 | Buy Now |
DISTI #
964202-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964202-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 6000 Lead time: 13 Weeks, 6 Days Container: Reel | 0 |
|
$0.0883 | Buy Now |
DISTI #
571-964202-1
|
Mouser Electronics | Automotive Connectors STD-TIMER KONTAKT RoHS: Compliant | 23604 |
|
$0.0870 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0784 | Buy Now |
DISTI #
AMP964202-1
|
Heilind Electronics | STD-TIMER KONTAKT | Americas - 0 in Stock |
|
$0.0795 / $0.0994 | Buy Now |
|
Onlinecomponents.com | STD TIMER CONTACT RoHS: Compliant |
12000 In Stock |
|
$0.0802 / $0.1090 | Buy Now |
DISTI #
964202-1
|
TTI | Automotive Connectors STD-TIMER KONTAKT Min Qty: 48000 Package Multiple: 18000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0880 | Buy Now |
DISTI #
AMP964202-1
|
Interstate Connecting Components | STD-TIMER KONTAKT | 0 |
|
$0.0795 / $0.0994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964202-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964202-1
TE Connectivity
STD TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |