-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5mm2, COPPER ALLOY, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0163
|
Newark | Flachstecker1,6X0,6 |Amp Te Connectivity 964265-3 Min Qty: 19500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 | Buy Now |
DISTI #
964265-3-ND
|
DigiKey | CONN TAB 20-24AWG CRIMP GOLD Min Qty: 19500 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4066 | Buy Now |
DISTI #
964265-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964265-3) RoHS: Compliant Min Qty: 19500 Package Multiple: 19500 Lead time: 41 Weeks, 0 Days Container: Reel | 65000 Factory Stock |
|
$0.4310 | Buy Now |
DISTI #
571-964265-3
|
Mouser Electronics | Automotive Connectors FLACHSTECKER1 6X0 6 RoHS: Compliant | 26000 |
|
$0.4370 / $0.4600 | Buy Now |
DISTI #
571-964265-3-CT
|
Mouser Electronics | Terminals FLACHSTECKER1 6X0 6 Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.6080 | Order Now |
DISTI #
571-964265-3-MR
|
Mouser Electronics | Terminals FLACHSTECKER1 6X0 6 Reel of 1000 RoHS: Compliant | 0 |
|
$0.4900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 19500 Package Multiple: 19500 Container: Reel | 0Reel |
|
$0.3920 | Buy Now |
DISTI #
AMP964265-3
|
Heilind Electronics | TAB A 1.6x0.6 CONTACT CS SRC Au | Americas - 0 in Stock |
|
$0.4784 | Buy Now |
|
Onlinecomponents.com | TAB A 1.6x0.6 CONTACT CS SRC Au RoHS: Compliant | 0 |
|
$0.4166 / $1.1711 | Buy Now |
DISTI #
964265-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964265-3) RoHS: Compliant Min Qty: 19500 Package Multiple: 19500 Lead time: 41 Weeks, 0 Days Container: Reel | 65000 Factory Stock |
|
$0.4310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964265-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964265-3
TE Connectivity
0.5mm2, COPPER ALLOY, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | DIN, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.35 mm2 | |
Wire Gauge | 22 AWG |