Part Details for 964268-1 by TE Connectivity
Overview of 964268-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 964268-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 7319 |
|
RFQ | |
DISTI #
964268-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 964268-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 964268-1
964268-1 CAD Models
964268-1 Part Data Attributes
|
964268-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964268-1
TE Connectivity
1mm2, COPPER ALLOY, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 |