-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUNIOR POWER TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0133
|
Newark | Jun-Pow-Tim Kontakt Rohs Compliant: Yes |Amp Te Connectivity 964273-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 758 |
|
$0.1750 / $0.3050 | Buy Now |
DISTI #
87T7212
|
Newark | Jpt A Rec 2.8 Contact Sws Sn Rohs Compliant: Yes |Amp Te Connectivity 964273-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2200 | Buy Now |
DISTI #
75AJ3589
|
Newark | Automotive Contact, Socket, Crimp, 14Awg Rohs Compliant: Yes |Amp Te Connectivity 964273-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2080 / $0.2470 | Buy Now |
DISTI #
17-964273-1CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5084 In Stock |
|
$0.1224 / $0.2800 | Buy Now |
DISTI #
964273-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964273-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 18 Weeks, 0 Days Container: Reel | 3664 Factory Stock |
|
$0.1297 | Buy Now |
DISTI #
17H0133
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 17H0133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 758 Partner Stock |
|
$0.1880 / $0.3050 | Buy Now |
DISTI #
571-964273-1
|
Mouser Electronics | Automotive Connectors TIMER CONTACT SCKT RoHS: Compliant | 14000 |
|
$0.1310 / $0.1580 | Buy Now |
DISTI #
571-964273-1-LP
|
Mouser Electronics | Automotive Connectors TIMER CONTACT SCKT RoHS: Compliant | 246 |
|
$0.2750 / $0.4000 | Buy Now |
DISTI #
571-964273-1-CT
|
Mouser Electronics | Automotive Connectors TIMER CONTACT SCKT "Cut Strip of 100 RoHS: Compliant | 7200 |
|
$0.2270 | Buy Now |
DISTI #
571-964273-1-MR
|
Mouser Electronics | Automotive Connectors TIMER CONTACT SCKT 'Reel of 1000" RoHS: Compliant | 1000 |
|
$0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964273-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964273-1
TE Connectivity
JUNIOR POWER TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |