-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIM2 KONT EDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7540
|
Newark | Automotive Contact, Socket, 19-17Awg, Product Range:Micro Timer Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:19Awg, For Use With:Amp Micro Timer Ii & Micro Timer Iii Rohs Compliant: Yes |Amp Te Connectivity 964274-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5087 |
|
$0.1920 / $0.2390 | Buy Now |
DISTI #
18AH1205
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Micro Timer Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:19Awg, For Use With:Amp Micro Timer Ii Series Automotive Rohs Compliant: Yes |Amp Te Connectivity 964274-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.1900 | Buy Now |
DISTI #
A123079CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
67329 In Stock |
|
$0.1459 / $0.3300 | Buy Now |
DISTI #
964274-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964274-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$0.1546 | Buy Now |
DISTI #
07AH5947
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 07AH5947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.4590 | Buy Now |
DISTI #
571-964274-3
|
Mouser Electronics | Automotive Connectors MICRO TIM2 KONT EDS RoHS: Compliant | 68000 |
|
$0.1570 / $0.1890 | Buy Now |
DISTI #
571-964274-3-CT
|
Mouser Electronics | Automotive Connectors MICRO TIM2 KONT EDS Cut Strip of 100 RoHS: Compliant | 2500 |
|
$0.2670 | Buy Now |
DISTI #
V72:2272_17611085
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2149 Container: Cut Strips | Americas - 6228 |
|
$0.1167 / $0.1749 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1407 | Buy Now |
DISTI #
AMP964274-3
|
Heilind Electronics | MICRO TIM2 KONT EDS | Americas - 6000 in Stock |
|
$0.1716 / $0.1742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964274-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964274-3
TE Connectivity
MICRO TIM2 KONT EDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.055 inch | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |