-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB 5,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0173
|
Newark | Tab 5,8X0,8 Rohs Compliant: Yes |Amp Te Connectivity 964306-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4438 |
|
$0.0520 | Buy Now |
DISTI #
70AH0824
|
Newark | Automotive Contact, Pin, 16-14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 964306-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3100 / $0.3550 | Buy Now |
DISTI #
17-964306-1CT-ND
|
DigiKey | CONN TAB 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1004 In Stock |
|
$0.1867 / $0.4000 | Buy Now |
DISTI #
964306-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964306-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1852 / $0.2091 | Buy Now |
DISTI #
20R0173
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 20R0173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 4438 Partner Stock |
|
$0.2660 | Buy Now |
DISTI #
571-964306-1
|
Mouser Electronics | Automotive Connectors TAB 5,8X0,8 RoHS: Compliant | 25500 |
|
$0.2040 / $0.2490 | Buy Now |
DISTI #
571-964306-1-CT
|
Mouser Electronics | Automotive Connectors TAB 2.8 X 0.8 "Cut Strip of 100 RoHS: Compliant | 1800 |
|
$0.3200 | Buy Now |
DISTI #
571-964306-1-LP
|
Mouser Electronics | Automotive Connectors TAB 2.8 X 0.8 RoHS: Compliant | 1262 |
|
$0.3840 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0Reel |
|
$0.1800 | Buy Now |
DISTI #
AMP964306-1
|
Heilind Electronics | TAB 5,8X0,8 | Americas - 0 in Stock |
|
$0.2196 / $0.2263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964306-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964306-1
TE Connectivity
TAB 5,8X0,8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 40 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |