-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB 5,8X0,8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0826
|
Newark | Automotive Contact, Pin, 14Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 964312-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3490 / $0.4010 | Buy Now |
DISTI #
17-964312-1CT-ND
|
DigiKey | CONN TAB 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2209 / $0.4600 | Buy Now |
DISTI #
964312-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964312-1) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 18 Weeks, 0 Days Container: Reel | 3700 Factory Stock |
|
$0.2191 / $0.2474 | Buy Now |
DISTI #
571-964312-1
|
Mouser Electronics | Automotive Connectors TAB ASS Y RoHS: Compliant | 9800 |
|
$0.2320 / $0.2940 | Buy Now |
DISTI #
571-964312-1-LP
|
Mouser Electronics | Automotive Connectors TAB ASS Y Loose Piece RoHS: Compliant | 1235 |
|
$0.4500 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4200 Package Multiple: 4200 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2630 | Buy Now |
DISTI #
AMP964312-1
|
Heilind Electronics | TAB 5,8X0,8 | Americas - 0 in Stock |
|
$0.2242 / $0.2678 | Buy Now |
|
Onlinecomponents.com | TAB A 5.8x0.8 CONTACT CF SWS Sn RoHS: Compliant |
16800 In Stock |
|
$0.2301 / $0.2614 | Buy Now |
DISTI #
964312-1
|
TTI | Automotive Connectors TAB ASS Y Min Qty: 4200 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2500 / $0.2640 | Buy Now |
DISTI #
AMP964312-1
|
Interstate Connecting Components | TAB 5,8X0,8 | 0 |
|
$0.2242 / $0.2678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964312-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964312-1
TE Connectivity
TAB 5,8X0,8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 40 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |