-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KONTAKTSICHERUNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
964693-1-ND
|
DigiKey | KONTAKTSICHERUNG Min Qty: 4000 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4462 | Buy Now |
DISTI #
964693-1
|
Avnet Americas | Timer Connectors - Bulk (Alt: 964693-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3885 / $0.4386 | Buy Now |
DISTI #
571-964693-1
|
Mouser Electronics | Automotive Connectors KONTAKTSICHERUNG RoHS: Compliant | 0 |
|
$0.4580 | Order Now |
|
Future Electronics | 10 Position 2.8 JPT Contact Retainer Plate RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.5500 | Buy Now |
DISTI #
AMP964693-1
|
Heilind Electronics | KONTAKTSICHERUNG | Americas - 0 in Stock |
|
$0.4607 / $0.4676 | Buy Now |
|
Onlinecomponents.com | KONTAKTSICHERUNG RoHS: Compliant | 0 |
|
$0.3889 / $0.8146 | Buy Now |
DISTI #
AMP964693-1
|
Interstate Connecting Components | KONTAKTSICHERUNG | 0 |
|
$0.4607 / $0.4676 | Buy Now |
DISTI #
964693-1
|
Avnet Abacus | Timer Connectors (Alt: 964693-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
964693-1
|
Avnet Abacus | Timer Connectors (Alt: 964693-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KONTAKTSICHERUNG RoHS: Compliant | 0 |
|
$0.3889 / $0.8146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964693-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964693-1
TE Connectivity
KONTAKTSICHERUNG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |