-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO/JPT ABDECKKAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1978
|
Newark | Micro/Jpt Abdeckkap Rohs Compliant: Yes |Amp Te Connectivity 964731-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$3.1500 | Buy Now |
DISTI #
964731-1-ND
|
DigiKey | CONN BACKSHELL 68POS R/A BLACK Min Qty: 1 Lead time: 16 Weeks Container: Box |
300 In Stock |
|
$4.8623 / $7.5200 | Buy Now |
DISTI #
964731-1
|
Avnet Americas | Connector Accessories 68 POS Cover Polyamide 6 Black - Bulk (Alt: 964731-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 5 Days Container: Bulk | 300 Factory Stock |
|
$4.0289 / $4.8483 | Buy Now |
DISTI #
34M1978
|
Avnet Americas | Connector Accessories 68 POS Cover Polyamide 6 Black - Bulk (Alt: 34M1978) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 12 Partner Stock |
|
$6.0300 | Buy Now |
DISTI #
571-964731-1
|
Mouser Electronics | Automotive Connectors MICRO/JPT ABDECKKAP RoHS: Compliant | 144 |
|
$4.8000 / $7.0000 | Buy Now |
|
Future Electronics | Connector Shield RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.3400 / $4.5200 | Buy Now |
DISTI #
AMP964731-1
|
Heilind Electronics | MICRO/JPT ABDECKKAP | Americas - 265 in Stock |
|
$5.0960 / $6.4421 | Buy Now |
|
Onlinecomponents.com | MICRO/JPT ABDECKKAP RoHS: Compliant |
336 In Stock 300 Factory Stock |
|
$4.2800 / $6.8200 | Buy Now |
DISTI #
964731-1
|
TTI | Automotive Connectors MICRO/JPT ABDECKKAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 171 In Stock |
|
$4.6600 / $6.4800 | Buy Now |
DISTI #
AMP964731-1
|
Interstate Connecting Components | MICRO/JPT ABDECKKAP | 62 |
|
$5.0960 / $6.4421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964731-1
TE Connectivity
MICRO/JPT ABDECKKAP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |