-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1059
|
Newark | 4Mm Pin Contact |Amp Te Connectivity 965839-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
17-965839-1-ND
|
DigiKey | 4MM PIN CONTACT Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2797 | Buy Now |
DISTI #
965839-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 965839-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1638 / $1.3139 | Buy Now |
DISTI #
571-965839-1
|
Mouser Electronics | Standard Circular Contacts 4MM PIN CONTACT RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
AMP965839-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.3802 / $1.4008 | Buy Now | |
|
Onlinecomponents.com | 4MM PIN CONTACT RoHS: Compliant | 0 |
|
$1.1700 / $2.4400 | Buy Now |
DISTI #
AMP965839-1
|
Interstate Connecting Components | 0 |
|
$1.3802 / $1.4008 | Buy Now | |
DISTI #
965839-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 965839-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4MM PIN CONTACT RoHS: Compliant | 0 |
|
$1.1700 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
965839-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
965839-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |